1-2176054-8

Heilind Number:AMP1-2176054-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176054-8
ECAD Model:
3D Model

Description:

RLP73N 2A R27 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176054-8
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176054-8

Detailed Description

Enhance circuit performance with the RLP73N 2A R27 5% 5K RL, a high-quality low ohmic resistor ideal for surface mount applications. This compact 0805 size component, with a power rating of .25 W and resistance of .27 Ω, ensures reliable and efficient operation in electronic devices. Featuring thick film technology and a tolerance of 5%, it offers precision in signal processing. With two solder terminations and a surface mount design, installation is quick and seamless. Measuring just 2 x 1.25 x .4 mm, it saves space without compromising on performance. Trust in this RoHS-compliant resistor for your circuitry needs.