RLP73M2BR027FTDF

Heilind Number:AMP1-2176055-1
Manufacturer:TE Connectivity
Manufacturer Number:RLP73M2BR027FTDF
ECAD Model:
3D Model

Description:

RLP73M 2B R027 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RLP73M2BR027FTDF
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.027 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176055-1

Detailed Description

Enhance your circuitry with the RLP73M 2B R027 1% 1K RL, a high-performance surface mount resistor designed for current sensing applications. With a power rating of .5 W and a low resistance of .027 Ω, this thick film resistor ensures precise and reliable performance. Measuring just 3.1 x 1.55 x .55 mm, it is compact and space-efficient, making it ideal for densely populated PCBs. Featuring solder termination and RoHS compliance, it is easy to install and environmentally friendly. Trust in its 1% tolerance for accurate signal processing. Upgrade your electronics with this essential component.