1-2176055-3

Heilind Number:AMP1-2176055-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176055-3
ECAD Model:
3D Model

Description:

RLP73M 2B R033 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176055-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.033 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176055-3

Detailed Description

Enhance current sensing capabilities with the RLP73M 2B R033 1% 1K RL Surface Mount Resistor. This compact chip resistor, with a power rating of .5 W and a resistance of .033 Ω, is designed for precise and efficient performance in electronic circuits. Featuring a thick film element and solder termination, it offers reliable connectivity and durability. With a tolerance of 1% and ROHS compliance, it meets industry standards for quality and environmental responsibility. Its small 1206 size and surface mount mounting style make it ideal for space-constrained applications. Upgrade your circuit design with this high-performance component.