| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176055-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .036 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176055-4 |
1-2176055-4
| Heilind Number: | AMP1-2176055-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176055-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73M 2B R036 1% 1K RL Surface Mount Resistor. This compact chip resistor, sized at 1206, features a power rating of .5 W and a low resistance of .036 Ω. Designed for easy integration with its solder termination type, it measures just 3.1 x 1.55 x .55 mm. With a thick film element and 1% tolerance, it ensures precise and reliable performance in various applications. This non-RoHS compliant resistor is ideal for use in industries requiring high current sensing accuracy.

