| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176056-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .03 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176056-2 |
1-2176056-2
| Heilind Number: | AMP1-2176056-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176056-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73M 2B R030 5% 5K RL resistor. This surface mount resistor, measuring 1206 in size, features a power rating of .5 W and a low resistance of .03 Ω. With a thick film element and solder termination, it offers reliable performance in a compact 3.1 x 1.55 x .55 mm package. Ideal for various applications, this resistor ensures accurate and efficient current sensing in electronic circuits.

