| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176056-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .033 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176056-3 |
1-2176056-3
| Heilind Number: | AMP1-2176056-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176056-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73M 2B R033 5% 5K RL resistor. This surface mount component, featuring a power rating of .5 W and a low resistance of .033 Ω, is designed for high-precision applications. With a compact 1206 size and solder termination, it offers easy installation on PCBs. The thick film element ensures reliable performance, while the 5% tolerance guarantees accurate measurements. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, this resistor is ideal for compact electronic designs that require precise current monitoring.

