| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176056-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .036 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176056-4 |
1-2176056-4
| Heilind Number: | AMP1-2176056-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176056-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the compact yet powerful RLP73M 2B current sensing resistor. With a 5K ohm resistance and 5% tolerance, this surface mount component offers precision performance in a sleek 1206 package. Ideal for applications requiring high accuracy, its thick film element and solder termination ensure reliable connectivity. RoHS compliant and rated for 0.5 W power, it's a versatile choice for demanding electronic setups. Upgrade your design with the Surface Mount Resistors series.

