1-2176056-5

Heilind Number:AMP1-2176056-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176056-5
ECAD Model:
3D Model

Description:

RLP73M 2B R039 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176056-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.039 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176056-5

Detailed Description

Enhance your circuitry with the RLP73M 2B R039 resistor, boasting a minimalistic 1206 size and a robust power rating of .5W. This current sensing resistor, crafted with thick film technology, offers precise performance with a tolerance of 5%. Its surface mount design, featuring solder termination, ensures easy and secure installation. With a resistance value of .039 Ω and a 5K reel quantity, it's ideal for applications requiring accurate current measurement. Measuring 3.1 x 1.55 x .55mm, this component is compact yet powerful, making it a valuable asset in various electronic setups. Additionally, this product is not RoHS compliant. Elevate your projects with the reliability and efficiency of the RLP73M 2B R039 resistor.