1-2176056-7

Heilind Number:AMP1-2176056-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176056-7
ECAD Model:
3D Model

Description:

RLP73M 2B R047 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176056-7
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.047 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176056-7

Detailed Description

Enhance your circuitry with the RLP73M 2B R047 5% 5K RL, a high-quality current sensing resistor designed for surface mount applications. With a power rating of 0.5W and a low resistance of 0.047Ω, this component ensures efficient performance in a compact 1206 size. Utilizing thick film technology, it offers precise tolerance of 5% for reliable operation. Featuring solder termination and a small footprint of 3.1 x 1.55 x 0.55mm, it's ideal for space-constrained designs. Trust in its durability and performance, as it complies with industry standards. Perfect for a wide range of electronic projects, this resistor is a valuable addition to your components inventory.