1-2176057-2

Heilind Number:AMP1-2176057-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176057-2
ECAD Model:
3D Model

Description:

RLP73M 3A R030 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176057-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.03 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176057-2

Detailed Description

Enhance current sensing applications with the RLP73M 3A R030 1% 1K RL resistor, a robust and precise solution for surface mount installations. With a power rating of 2 W and a low resistance of .03 Ω, this resistor ensures efficient performance in a compact 2512 size. Featuring a thick film element and solder termination, it guarantees reliable operation in a variety of environments. Compliant with RoHS standards, it is a sustainable choice for your electronic projects. Trust in the quality and accuracy of this Surface Mount Resistor for your circuit design needs.