| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176057-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .033 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176057-3 |
1-2176057-3
| Heilind Number: | AMP1-2176057-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176057-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RLP73M 3A surface mount resistor. This high-quality component boasts a power rating of 2W and a low resistance of .033 Ω, making it ideal for current sensing applications. With a tolerance of 1% and a compact size of 2512, it ensures precise and efficient performance in any design. The thick film element and solder termination guarantee durability and easy installation. RoHS compliant and meticulously crafted, this resistor is a reliable choice for your electronic projects. Elevate your engineering game with the RLP73M 3A.

