1-2176057-6

Heilind Number:AMP1-2176057-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176057-6
ECAD Model:
3D Model

Description:

RLP73M 3A R043 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176057-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.043 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176057-6

Detailed Description

Enhance the precision of your electronics with the RLP73M 3A current sensing resistor. With a power rating of 2W and a resistance of .043 Ω, this surface mount resistor offers reliable performance in a compact 2512 package. Designed for accuracy, it boasts a tight 1% tolerance, making it ideal for applications where consistent measurement is crucial. The thick film element ensures durability, while the solder termination type simplifies installation. RoHS compliant for environmental responsibility, this resistor is a dependable choice for your circuit design needs.