1-2176057-7

Heilind Number:AMP1-2176057-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176057-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73M 3A R047 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176057-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.047 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176057-7

Detailed Description

Introducing the RLP73M 3A R047 1% 1K RL Surface Mount Resistor, a high-quality component designed for current sensing applications. With a power rating of 2 W and a resistance of .047 Ω, this thick film resistor offers precise and reliable performance. Featuring a compact 2512 size code and solder termination, it is easy to mount on PCBs. The RoHS-compliant RLP73M is perfect for a wide range of electronic projects, ensuring accurate measurement and control of current flow.