1-2176057-9

Heilind Number:AMP1-2176057-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176057-9
ECAD Model:
3D Model

Description:

RLP73N 3A R056 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176057-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.056 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176057-9

Detailed Description

Introducing the RLP73N 3A R056 1% 1K RL, a high-performance current sensing resistor designed for precise measurement and control in electronic circuits. With a power rating of 2W and a low resistance of .056 Ω, this surface mount resistor offers reliable and efficient operation. Its compact 2512 size and solder termination make it easy to integrate into various applications. Manufactured with thick film technology and a tolerance of 1%, it ensures accurate performance in demanding environments. Ideal for use in automotive, industrial, and telecommunications systems, this resistor is a dependable solution for your circuit design needs. Non-RoHS compliant.