| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176058-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .024 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176058-0 |
1-2176058-0
| Heilind Number: | AMP1-2176058-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176058-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the RLP73M 3A, a high-performance current sensing resistor designed for precise power management. With a power rating of 2W and resistance of .024Ω, this surface mount resistor guarantees optimal performance in a compact 2512 package. Its thick film element and solder termination ensure reliability and durability in any application. RoHS compliant and boasting a 5% tolerance, this resistor is perfect for demanding environments where accuracy is key. Elevate your electronic projects with the RLP73M 3A.

