| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176058-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .027 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176058-1 |
1-2176058-1
| Heilind Number: | AMP1-2176058-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176058-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73M 3A resistor, featuring a low resistance of .027 Ω and a power rating of 2 W. This surface mount component, with a compact 2512 size code, is ideal for space-constrained applications. Constructed with thick film technology, it offers a precise 5% tolerance for reliable performance. With two solder terminations, installation is quick and easy. Meeting industry standards, it is a dependable choice for circuit design.

