1-2176058-5

Heilind Number:AMP1-2176058-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176058-5
ECAD Model:
3D Model

Description:

RLP73M 3A R039 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176058-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.039 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176058-5

Detailed Description

The RLP73M is a high-performance current sensing resistor designed for surface mount applications. With a power rating of 2 W and a resistance of .039 Ω, it offers precision and reliability in circuit protection. This 2512-sized resistor features a thick film element and solder termination for easy installation. Operating at a tolerance of 5%, it ensures accurate performance in various electronic devices. Its compact dimensions of 6.35 x 3.15 x .74 mm make it suitable for space-constrained PCB layouts. Ideal for use in industrial and automotive applications, the RLP73M is a dependable component for efficient current monitoring and control.