| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176058-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .043 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176058-6 |
1-2176058-6
| Heilind Number: | AMP1-2176058-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176058-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the RLP73M 3A resistor, boasting a power rating of 2W and a resistance of .043Ω. This surface mount component, featuring a 2512 size code, offers reliable performance in a compact 6.35 x 3.15 x .74 mm package. With a tolerance of 5% and termination type suitable for soldering, it ensures precision and durability in various electronic setups. Ideal for demanding environments, this thick film resistor is a versatile solution for power management and circuit protection. Unleash its potential in your designs today.

