1-2176058-9

Heilind Number:AMP1-2176058-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176058-9
ECAD Model:
3D Model

Description:

RLP73N 3A R056 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176058-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.056 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176058-9

Detailed Description

Enhance current sensing applications with the RLP73N 3A resistor, featuring a 2W power rating and a 5% tolerance for reliable performance. This surface mount resistor, with dimensions of 6.35 x 3.15 x .74 mm, offers a low resistance of .056 Ω, making it ideal for efficient power management. With two solder terminations, it ensures secure installation. Designed with thick film technology, it guarantees durability and accuracy in diverse electronic systems. Its non-RoHS compliance is perfect for industrial use, providing essential functionality in various high-power circuit setups. Trust in the RLP73N for consistent and effective current control in your projects.