| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176070-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176070-1 |
1-2176070-1
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a power rating of 2 W and a resistance of 27 Ω, it guarantees reliable operation even in demanding applications. The surface mount design and solder termination make installation a breeze, while its compact 6.35 x 3.2 x .55 mm dimensions ensure space-saving efficiency. Compliant with RoHS standards, this thick film resistor boasts a 1% tolerance and a rated voltage of 250 V, making it a versatile and dependable component for a wide range of projects. Upgrade your circuitry with the superior quality and performance of this surface mount power resistor.

