| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176070-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176070-2 |
1-2176070-2
Specifications
Detailed Description
Enhance your electronic projects with the 1-2176070-2, a high-performance power resistor suitable for a variety of applications. With a power rating of 2 W and a resistance of 30 Ω, this surface mount resistor is designed for efficiency and durability. Its compact size code of 2512, measuring 6.35 x 3.2 x .55 mm, ensures compatibility with different circuit boards. Featuring a thick film element type and solder termination, it guarantees reliable performance. Rated for 250 V and boasting a tolerance of 1%, this component meets industry standards for quality and precision. Upgrade your systems with this essential part, perfect for professionals and hobbyists alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2019 | P-19-017480 - Product Improvement. 3521 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3521 products supplied from 2019 onwards. | Download | |||

