| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176070-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176070-5 |
1-2176070-5
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with our high-performance Surface Mount Resistor. This compact component, measuring 6.35 x 3.2 x .55 mm, is designed for optimal power distribution, with a power rating of 2W and a resistance of 39 Ω. Its thick film element and solder termination ensure reliability, while its 1% tolerance and 250V rated voltage guarantee precision in operation. RoHS compliant and suitable for surface mount installation, this resistor is a must-have for any electronic project requiring dependable power management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2019 | P-19-017480 - Product Improvement. 3521 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3521 products supplied from 2019 onwards. | Download | |||

