| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176070-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176070-6 |
1-2176070-6
| Heilind Number: | AMP1-2176070-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176070-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 43 Ω, it can handle a wide range of voltage inputs up to 250 V. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it perfect for space-constrained designs. Featuring a thick film element and solder termination, this resistor offers reliable performance with a tight tolerance of 1%. Whether you're a hobbyist or a professional, this component is a must-have for your resistor collection.

