| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176070-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176070-7 |
1-2176070-7
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount power resistor. With a power rating of 2W and a resistance of 47Ω, it ensures reliable operation in demanding applications. The thick film element and 1% tolerance guarantee precision and stability. Measuring 6.35 x 3.2 x .55mm, it's compact yet powerful. RoHS compliant and suitable for lead-free soldering, this resistor is environmentally friendly. Trust in its quality for your surface mount soldering needs.

