1-2176070-8

Heilind Number:AMP1-2176070-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176070-8
ECAD Model:
3D Model

Description:

3521 51R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176070-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:51 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176070-8

Detailed Description

Enhance your circuitry with our high-performance power resistor, meticulously engineered for optimal functionality. This surface mount component boasts a power rating of 2 W and a resistance of 51 Ω, ensuring reliable operation in demanding applications. With a rated voltage of 250 V, it offers robust protection against electrical surges. The solder termination type and compact 2512 size code make installation a breeze, while the 1% tolerance guarantees precise resistance values. RoHS compliant and featuring a thick film element, this resistor is a sustainable and durable choice for your electronic projects. Elevate your designs with the superior quality of our Surface Mount Resistors.