1-2176070-9

Heilind Number:AMP1-2176070-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176070-9
ECAD Model:
3D Model

Description:

3521 56R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176070-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176070-9

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a 2 W power rating and a surface mount design for easy installation. With a resistance of 56 Ω and a tolerance of 1%, it ensures precise performance in a variety of applications. Operating at a rated voltage of 250 V, this thick film resistor is reliable and durable. Its compact 2512 size and solder termination make it suitable for use in tight spaces. RoHS compliant and meeting industry standards, it guarantees both quality and environmental responsibility. Upgrade your circuitry with this essential component.