1-2176071-7

Heilind Number:AMP1-2176071-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176071-7
ECAD Model:
3D Model

Description:

3521 620K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176071-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176071-7

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in Surface Mount applications. With a power rating of 2 W and a resistance of 620 KΩ, it offers reliable functionality in various circuit setups. The 2512 size code and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate, while the solder termination type ensures secure and durable connections. Operating at a rated voltage of 250 V, this resistor is suitable for a wide range of power applications. Its Thick Film element type and 1% tolerance guarantee precision and stability in circuit performance. Explore the possibilities with this RoHS-compliant component, a must-have in any engineer's toolkit.