1-2176071-8

Heilind Number:AMP1-2176071-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176071-8
ECAD Model:
3D Model

Description:

3521 680K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176071-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176071-8

Detailed Description

Easily power up your circuits with this high-performance surface mount resistor. Designed for efficient and reliable operation, this resistor boasts a power rating of 2W and a resistance of 680KΩ, making it ideal for a wide range of applications. With a compact size code of 2512 and surface mount mounting style, it is easy to integrate into your projects. The thick film element construction ensures durability, while the 1% tolerance guarantees precise performance. RoHS compliant for environmental responsibility, this resistor is a must-have for any electronics enthusiast or professional.