1-2176071-9

Heilind Number:AMP1-2176071-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176071-9
ECAD Model:
3D Model

Description:

3521 750K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176071-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176071-9

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 2 W and a resistance of 750 KΩ, it's perfect for various applications. The compact 2512 size code and surface mount mounting style make it easy to install, while the thick film element ensures reliable performance. Operating at a rated voltage of 250 V, this resistor offers precise control with a 1% tolerance. RoHS compliance further guarantees its environmental friendliness. Upgrade your circuit design with this Surface Mount Resistor and experience efficient and dependable operation.