1-2176078-0

Heilind Number:AMP1-2176078-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176078-0
ECAD Model:
3D Model

Description:

EP 1W 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176078-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176078-0

Detailed Description

Enhance your electronic projects with the EP 1W 330R 5% Axial Leaded Resistor. This high-quality resistor offers a power rating of 1 W and a resistance of 330 Ω, ensuring reliable performance. With tinned copper leads for easy installation, it operates efficiently in a wide temperature range from -55 to 155 °C. Designed for durability, this wirewound resistor has a rated voltage of 500 V and complies with RoHS regulations. Its compact dimensions of 12 x 5 mm make it suitable for various applications, while the ceramic composition and ±300 ppm/°C temperature coefficient guarantee precision and stability. Perfect for Through Hole installations, it is an essential component for any electronics enthusiast or professional.