| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176078-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176078-2 |
1-2176078-2
| Heilind Number: | AMP1-2176078-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176078-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this robust 1W wirewound resistor, designed for precision performance. With a resistance of 680 ohms and a tolerance of 5%, it ensures reliable operation in a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the ceramic composition and high operating temperature range of -55 to 155°C guarantee durability. Rated for a maximum voltage of 500V, this resistor is ideal for demanding environments. Whether you're a seasoned engineer or a hobbyist, this component is a must-have for your electronics toolbox.

