1-2176079-1

Heilind Number:AMP1-2176079-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176079-1
ECAD Model:
3D Model

Description:

EP 3W 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176079-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176079-1

Detailed Description

Enhance your electronic projects with our 3W wirewound resistor. Featuring a resistance of 470 ohms with a tight 5% tolerance, it ensures precise performance. The axial leaded design and tinned copper leads make for easy installation, while the durable ceramic composition guarantees reliability in various operating conditions. With a power rating of 3W and a rated voltage of 500V, this resistor is suitable for a wide range of applications. Its compact dimensions of 17.5 x 6.5mm and excellent temperature coefficient of ±300 ppm/°C further enhance its versatility. Whether you're a hobbyist or a professional, this component is a must-have in your toolkit.