| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176079-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176079-3 |
1-2176079-3
| Heilind Number: | AMP1-2176079-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176079-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial-leaded resistor. Designed for precision, it boasts a resistance of 1 KΩ with a tolerance of 5%, ensuring reliable and accurate operation. With a power rating of 3 W and a maximum voltage of 500 V, it is suitable for a wide range of applications. Constructed with tinned copper leads and a ceramic composition, it offers durability and stability even in harsh operating conditions. Its compact dimensions of 17.5 x 6.5 mm make it easy to integrate into your designs. Trust in this quality wirewound resistor for consistent performance in your projects.

