1-2176079-4

Heilind Number:AMP1-2176079-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176079-4
ECAD Model:
3D Model

Description:

EP 3W 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176079-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176079-4

Detailed Description

Enhance your electronic circuitry with this high-quality 3W wirewound resistor, boasting a resistance of 1.5 KΩ with a tolerance of 5%. Designed for reliable performance in a wide temperature range from -55 to 155 °C, this resistor features tinned copper leads for easy installation. With a rated voltage of 500 V and a power rating of 3W, it offers durability and efficiency in various applications. Its axial leaded mount type and compact dimensions of 17.5 x 6.5 mm make it suitable for through-hole assembly. Crafted from ceramic composition, it ensures stability and precision, while its ±300 ppm/°C temperature coefficient guarantees consistent performance. Upgrade your projects with this essential component, meeting the highest industry standards for quality and reliability.