1-2176079-5

Heilind Number:AMP1-2176079-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176079-5
ECAD Model:
3D Model

Description:

EP 3W 2K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176079-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176079-5

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, designed for precision and durability. With a power rating of 3W and a resistance of 2.2KΩ, it ensures optimal functionality in a wide range of applications. The axial leaded mount type and tinned copper leads guarantee secure and reliable connections. Operating smoothly in temperatures ranging from -55 to 155°C, and with a rated voltage of 500V, this resistor is suitable for demanding environments. Its wirewound element, composed of ceramic material, offers stability and accuracy, with a tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. Perfect for industrial and electronic projects, this component is a valuable addition to your toolkit. Please note, this resistor is not RoHS compliant. Elevate your designs with this essential passive component.