| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176080-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 53 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176080-4 |
1-2176080-4
| Heilind Number: | AMP1-2176080-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176080-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-performance 9W wirewound resistor. Featuring a low 1.5 KΩ resistance with a tight tolerance of 5%, this axial-leaded component ensures precision in your designs. With a maximum operating temperature of 155°C and a power rating of 9W, it guarantees reliable performance even in demanding environments. Constructed with tinned copper leads and ceramic composition, durability and longevity are assured. Measuring 53 x 8.5 mm, it is easy to incorporate into your projects. Trust in the quality of our through-hole resistor for optimal circuit functionality.

