1-2176081-2

Heilind Number:AMP1-2176081-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176081-2
ECAD Model:
3D Model

Description:

EP 1W (S) 510R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176081-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:510 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-2176081-2

Detailed Description

Enhance your electronic circuits with this high-quality 1W axial leaded resistor. Designed for precision, it offers a resistance of 510 ohms with a 5% tolerance, ensuring reliable performance. The tinned copper leads provide secure termination, and its wirewound element guarantees durability. Operating efficiently in a wide temperature range from -55 to 155°C, it can handle up to 500V. With a temperature coefficient of ±300 ppm/°C, this resistor is ideal for various applications in the electronics industry. Its compact dimensions of 10 x 3.5mm make it easy to integrate into your projects. Trust in the exceptional quality of this through-hole resistor for your design requirements.