| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176083-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176083-4 |
1-2176083-4
| Heilind Number: | AMP1-2176083-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176083-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this durable and reliable 5W wirewound resistor. With a resistance of 1.5 KΩ and a tolerance of 5%, it offers precise performance in a variety of applications. The axial leaded mount type and tinned copper leads ensure easy installation, while the ceramic composition and wide operating temperature range from -55 to 155 °C guarantee stability under harsh conditions. Rated for 500V, this resistor is suitable for high-power circuits. Whether you're a hobbyist or a professional, this component is a must-have for your toolbox.

