1-2176084-0

Heilind Number:AMP1-2176084-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176084-0
ECAD Model:
3D Model

Description:

EP 7W (S) 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176084-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176084-0

Detailed Description

Enhance your electronic circuitry with this high-performance wirewound resistor. With a power rating of 7W and a resistance value of 330 ohms, it ensures reliable operation in a wide range of applications. The axial leaded design and tinned copper termination make for easy and secure installation. Crafted from durable ceramic composition, this resistor can withstand temperatures from -55 to 155°C, offering robust performance even in challenging environments. With a tolerance of 5% and a low temperature coefficient of ±300 ppm/°C, it guarantees precision and stability in your designs. RoHS compliance ensures it meets environmental standards, making it a responsible choice for your projects. Elevate your circuit design with this essential component.