| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176084-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176084-1 |
1-2176084-1
| Heilind Number: | AMP1-2176084-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176084-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance axial leaded resistor. With a power rating of 7W and a resistance of 470Ω, it ensures reliable operation even in demanding environments. The wirewound element, housed in a durable ceramic composition, guarantees precision and durability. Featuring tinned copper leads for easy installation and a wide operating temperature range of -55 to 155°C, this resistor is suitable for a variety of applications. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your design with this essential component for optimal performance.

