| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176084-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176084-3 |
1-2176084-3
| Heilind Number: | AMP1-2176084-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176084-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance EP 7W (S) resistor, boasting a power rating of 7W and a resistance of 1KΩ with a tight tolerance of 5%. Designed for durability, this axial leaded resistor features tinned copper leads and a ceramic composition, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 500V and a temperature coefficient of ±300 ppm/°C, it's ideal for demanding applications. Trust in its wirewound element and through-hole mounting for secure and efficient connectivity. Upgrade your electronic projects with this essential component.

