1-2176084-4

Heilind Number:AMP1-2176084-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176084-4
ECAD Model:
3D Model

Description:

EP 7W (S) 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176084-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176084-4

Detailed Description

Enhance your electronic circuitry with this robust 7W wirewound resistor, designed for reliable performance in demanding environments. With a resistance of 1.5 KΩ and a tolerance of 5%, it ensures accurate signal control. The axial leaded mount type and tinned copper leads make for easy installation, while the ceramic composition guarantees durability. Operating seamlessly within a wide temperature range from -55 to 155 °C, and a rated voltage of 500V, this resistor is ideal for various applications. Its ±300 ppm/°C temperature coefficient further enhances precision, making it a versatile component for your project. Crafted with quality and efficiency in mind, it's a valuable addition to any engineer's toolkit.