1-2176084-6

Heilind Number:AMP1-2176084-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176084-6
ECAD Model:
3D Model

Description:

EP 7W (S) 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176084-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176084-6

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. Boasting a power rating of 7W, it ensures reliable operation even under demanding conditions. With a resistance of 3.3 KΩ, it is suitable for a wide range of applications. Crafted from ceramic composition, the element guarantees durability and stability. Featuring tinned copper leads for easy installation, it is designed for efficiency. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor offers precise and accurate performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is a versatile component for your projects. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your through hole resistors with this essential component.