| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176084-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176084-7 |
1-2176084-7
| Heilind Number: | AMP1-2176084-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176084-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 7W wirewound resistor. Featuring a 4.7 KΩ resistance with a tight 5% tolerance, it ensures precise and reliable operation. The axial leaded design and tinned copper leads make for easy installation, while its durable ceramic composition guarantees longevity. With a rated voltage of 500V and an operating temperature range from -55 to 155°C, this resistor is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this component is a must-have for your toolbox.

