1-2176085-0

Heilind Number:AMP1-2176085-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176085-0
ECAD Model:
3D Model

Description:

EP 9W (S) 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176085-0
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:40 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176085-0

Detailed Description

Elevate your electronic projects with the EP 9W (S) 330R 5% Axial Leaded Resistor. This high-performance component boasts a power rating of 9W and a resistance of 330 ohms, ensuring reliable and efficient operation. With tinned copper leads and a ceramic composition, it offers durability and stability even in extreme temperatures ranging from -55 to 155°C. Measuring 40 x 8.5 mm, this wirewound resistor is suitable for through-hole mounting applications. Its ±300 ppm/°C temperature coefficient guarantees precision performance, while its 500V rated voltage provides ample capacity for various circuit requirements. Ideal for industrial and commercial use, this resistor is a valuable addition to your inventory of electronic components.