1-2176085-2

Heilind Number:AMP1-2176085-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176085-2
ECAD Model:
3D Model

Description:

EP 9W (S) 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176085-2
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:40 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176085-2

Detailed Description

Enhance your circuit design with this high-performance Axial Leaded resistor, boasting a power rating of 9W and a resistance of 680Ω with a tight tolerance of 5%. Constructed with a durable ceramic composition, it ensures reliability in a wide operating temperature range from -55 to 155°C. The element's wirewound design and tinned copper leads guarantee efficient power dissipation and secure termination. Measuring 40 x 8.5mm, this Through Hole resistor is suitable for various electronic applications, offering a rated voltage of 500V. Upgrade your system with this quality component, designed for robust performance in demanding environments.