1-2176085-6

Heilind Number:AMP1-2176085-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176085-6
ECAD Model:
3D Model

Description:

EP 9W (S) 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176085-6
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:40 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176085-6

Detailed Description

Enhance your electronic applications with this high-performance 9W (S) 3K3 5% Axial Leaded resistor. Designed for durability, it features tinned copper leads and a ceramic composition for reliable operation in a wide temperature range from -55 to 155 °C. With a resistance of 3.3 KΩ and a rated voltage of 500V, it offers stable and efficient power management. The wirewound element and ±300 ppm/°C temperature coefficient ensure precision in your circuit designs. Measuring 40 x 8.5mm, this resistor is suitable for through-hole mounting, making it a versatile choice for various projects. Upgrade your components with this RoHS-compliant resistor and experience optimal performance.