1-2176085-7

Heilind Number:AMP1-2176085-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176085-7
ECAD Model:
3D Model

Description:

EP 9W (S) 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176085-7
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:40 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176085-7

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 9W, it boasts a resistance of 4.7 KΩ and a tolerance of 5%, ensuring precise and reliable operation. Constructed with tinned copper leads and ceramic composition, it offers durability and stability even in extreme temperatures ranging from -55 to 155 °C. Measuring at 40 x 8.5 mm, this wirewound resistor is designed for easy installation. RoHS compliance further guarantees its environmental responsibility. Upgrade your through hole assembly with this essential component for optimal performance in a variety of applications.