| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176085-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 40 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176085-8 |
1-2176085-8
| Heilind Number: | AMP1-2176085-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176085-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-performance 9W Axial Leaded Wirewound Resistor. With a resistance of 6.8 KΩ and a tolerance of 5%, this component ensures precision in your designs. Operating reliably in temperatures ranging from -55 to 155 °C, and with a rated voltage of 500V, it's suitable for a wide range of applications. The ceramic composition and tinned copper leads guarantee durability and robust performance. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole assembly projects.

