1-2176085-9

Heilind Number:AMP1-2176085-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176085-9
ECAD Model:
3D Model

Description:

EP 9W (S) 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176085-9
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:40 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176085-9

Detailed Description

Enhance your electronic circuitry with our 9W Wirewound Resistor, designed for optimal performance in a variety of applications. With a resistance of 10 KΩ and a tolerance of 5%, this axial leaded resistor ensures precision and reliability. Its ceramic composition and tinned copper leads guarantee durability, even in harsh operating conditions ranging from -55 to 155 °C. Rated for a voltage of 500V, it offers robust protection for your components. Whether you're a professional engineer or a hobbyist, this resistor is a must-have for your collection. Upgrade your projects with the dependable power of our through-hole resistor.